M54HC161K1 vs SN74HC161N3 feature comparison

M54HC161K1 STMicroelectronics

Buy Now Datasheet

SN74HC161N3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DFP DIP
Package Description DFP, FL16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-CDFP-F16 R-PDIP-T16
JESD-609 Code e0
Length 9.94 mm 19.305 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.004 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP DIP
Package Equivalence Code FL16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Packing Method TR
Prop. Delay@Nom-Sup 45 ns
Propagation Delay (tpd) 190 ns 255 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.38 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 50k Rad(Si) V
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.91 mm 7.62 mm
fmax-Min 25 MHz 29 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature RCO OUTPUT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M54HC161K1 with alternatives

Compare SN74HC161N3 with alternatives