M54HC161K1 vs 74HC161NB feature comparison

M54HC161K1 STMicroelectronics

Buy Now Datasheet

74HC161NB NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code DFP
Package Description DFP, FL16,.3 DIP,
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-CDFP-F16 R-PDIP-T16
JESD-609 Code e0
Length 9.94 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.004 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP DIP
Package Equivalence Code FL16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Packing Method TR
Prop. Delay@Nom-Sup 45 ns
Propagation Delay (tpd) 190 ns 57 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.38 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 50k Rad(Si) V
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.91 mm 7.62 mm
fmax-Min 25 MHz 15 MHz
Base Number Matches 1 1
Additional Feature TCO OUTPUT

Compare M54HC161K1 with alternatives

Compare 74HC161NB with alternatives