M54HC161F1 vs MC54HC161J feature comparison

M54HC161F1 STMicroelectronics

Buy Now Datasheet

MC54HC161J Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 18000000 Hz 62000000 Hz
Max I(ol) 0.004 A 0.004 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 50 ns 62 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5 mm 4.19 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 18 MHz 20 MHz
Base Number Matches 2 1
Length 19.3 mm

Compare M54HC161F1 with alternatives

Compare MC54HC161J with alternatives