M54HC161F1
vs
74HC161N,652
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NXP SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
SOT38-4, DIP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
TCO OUTPUT
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e4
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
18000000 Hz
18000000 Hz
Max I(ol)
0.004 A
0.004 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
50 ns
57 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5 mm
4.7 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
18 MHz
15 MHz
Base Number Matches
2
1
Manufacturer Package Code
SOT38-4
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Length
21.6 mm
Compare M54HC161F1 with alternatives
Compare 74HC161N,652 with alternatives