M54HC04K vs M38510/65701BDA feature comparison

M54HC04K STMicroelectronics

Buy Now Datasheet

M38510/65701BDA Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DFP DFP
Package Description DFP, FL14,.3 DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Family HC/UH HC/UH
JESD-30 Code R-CDFP-F14 R-XDFP-F14
JESD-609 Code e0
Length 9.95 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A 0.004 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 29 ns 22 ns
Propagation Delay (tpd) 145 ns 22 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level ESCC9000 MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 50k Rad(Si) V
Width 6.91 mm
Base Number Matches 1 1

Compare M54HC04K with alternatives

Compare M38510/65701BDA with alternatives