M54670P vs UDQ2916B-T feature comparison

M54670P Renesas Electronics Corporation

Buy Now Datasheet

UDQ2916B-T Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ALLEGRO MICROSYSTEMS LLC
Part Package Code DIP DIP
Package Description SDIP, DIP, DIP24,.3
Pin Count 32 24
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1994-07-01
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDIP-T32 R-PDIP-T24
Length 28 mm 30.099 mm
Number of Functions 1 1
Number of Terminals 32 24
Operating Temperature-Max 75 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 7.62 mm
Base Number Matches 2 1
Rohs Code Yes
Additional Feature ALSO REQUIRES 10V TO 45V VBB SUPPLY
JESD-609 Code e3
Package Equivalence Code DIP24,.3
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 50 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare M54670P with alternatives

Compare UDQ2916B-T with alternatives