M54670P vs PBL3717/2N feature comparison

M54670P Renesas Electronics Corporation

Buy Now Datasheet

PBL3717/2N Ericsson

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ERICSSON POWER MODULES AB
Part Package Code DIP DIP
Package Description SDIP, DIP, DIP16,.3
Pin Count 32 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1994-07-01
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDIP-T32 R-PDIP-T16
Length 28 mm 20.13 mm
Number of Functions 1 1
Number of Terminals 32 16
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Output Current-Max 1 A 1.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 7.62 mm
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Supply Current-Max (Isup) 25 mA
Terminal Finish TIN LEAD

Compare M54670P with alternatives

Compare PBL3717/2N with alternatives