M53640805CT0-C60
vs
MSC23836AA-60BS20
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
OKI ELECTRIC INDUSTRY CO LTD
|
Part Package Code |
SIMM
|
SIMM
|
Package Description |
SIMM, SSIM72
|
,
|
Pin Count |
72
|
72
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.28
|
8542.32.00.28
|
Access Mode |
FAST PAGE WITH EDO
|
FAST PAGE
|
Access Time-Max |
60 ns
|
60 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-XSMA-N72
|
R-XSMA-N72
|
Memory Density |
301989888 bit
|
301989888 bit
|
Memory IC Type |
EDO DRAM MODULE
|
FAST PAGE DRAM MODULE
|
Memory Width |
36
|
36
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
1
|
Number of Terminals |
72
|
72
|
Number of Words |
8388608 words
|
8388608 words
|
Number of Words Code |
8000000
|
8000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8MX36
|
8MX36
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SIMM
|
|
Package Equivalence Code |
SSIM72
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
4096
|
2048
|
Standby Current-Max |
0.006 A
|
|
Supply Current-Max |
0.306 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
|
|
|
Compare M53640805CT0-C60 with alternatives
Compare MSC23836AA-60BS20 with alternatives