M53640805BY0-C60
vs
KMM5368005CSW-6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SIMM
SIMM
Package Description
SIMM, SSIM72
,
Pin Count
72
72
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Access Mode
FAST PAGE WITH EDO
FAST PAGE WITH EDO
Access Time-Max
60 ns
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
R-XSMA-N72
Memory Density
301989888 bit
301989888 bit
Memory IC Type
EDO DRAM MODULE
EDO DRAM MODULE
Memory Width
36
36
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
72
72
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8MX36
8MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIMM
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
Standby Current-Max
0.006 A
Supply Current-Max
0.306 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Compare M53640805BY0-C60 with alternatives
Compare KMM5368005CSW-6 with alternatives