M5278L15 vs LM78L15ACZ feature comparison

M5278L15 Renesas Electronics Corporation

Buy Now Datasheet

LM78L15ACZ Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code TO-92L TO-92
Package Description , SIP3,.1,50 PLASTIC, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Input Voltage Absolute-Max 36 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Line Regulation-Max 0.3%
Load Regulation-Max 0.15%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 15.75 V 15.75 V
Output Voltage1-Min 14.25 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 5
Pbfree Code No
Samacsys Manufacturer Texas Instruments
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M5278L15 with alternatives

Compare LM78L15ACZ with alternatives