M51977FP vs FAN7601N feature comparison

M51977FP Mitsubishi Electric

Buy Now Datasheet

FAN7601N onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP ONSEMI
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, SOP-20 DIP-8
Pin Count 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 12 V 9 V
JESD-30 Code R-PDSO-G20 R-PDIP-T8
JESD-609 Code e0
Length 12.6 mm 9.415 mm
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -25 °C
Output Current-Max 2 A 0.25 A
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP20,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 2.1 mm 5.08 mm
Supply Current-Max (Isup) 21 mA
Surface Mount YES NO
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Manufacturer Package Code N08E
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Input Voltage-Nom 14 V

Compare M51977FP with alternatives