M51848P
vs
ICM7242IPAZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
INTERSIL CORP
Part Package Code
DIP
PDIP
Package Description
DIP, DIP8,.3
ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
PULSE; RECTANGULAR
SQUARE
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
8.9 mm
9.585 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-25 °C
Output Frequency-Max
0.1 MHz
13 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.5 mm
5.33 mm
Supply Voltage-Max (Vsup)
17 V
16 V
Supply Voltage-Min (Vsup)
4 V
2 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Factory Lead Time
14 Weeks
Compare M51848P with alternatives
Compare ICM7242IPAZ with alternatives