M51386L vs GS4981-CDA feature comparison

M51386L Mitsubishi Electric

Buy Now Datasheet

GS4981-CDA Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MITSUBISHI ELECTRIC CORP SEMTECH CORP
Part Package Code SIP
Package Description SIP, SIP8,.06 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type Y/C SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PSIP-T8 R-PDIP-T8
JESD-609 Code e0
Length 19 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP DIP
Package Equivalence Code SIP8,.06 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.3 mm
Supply Voltage-Max (Vsup) 13 V 13.2 V
Supply Voltage-Min (Vsup) 11 V 4.5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Width 2.8 mm
Base Number Matches 1 3
Factory Lead Time 4 Weeks
Supply Current-Max 7 mA
Technology BIPOLAR

Compare M51386L with alternatives

Compare GS4981-CDA with alternatives