M50LPW80K5TG vs SST49LF080A-33-4C-NHE-T feature comparison

M50LPW80K5TG Numonyx Memory Solutions

Buy Now Datasheet

SST49LF080A-33-4C-NHE-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NUMONYX MICROCHIP TECHNOLOGY INC
Part Package Code QFJ
Package Description QCCJ,
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 11 ns 120 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3 e3
Length 13.97 mm 13.97 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 3.556 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.43 mm
Base Number Matches 2 1
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Boot Block TOP
Clock Frequency-Max (fCLK) 33 MHz
Command User Interface YES
Data Polling YES
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
Moisture Sensitivity Level 3
Number of Ports 1
Number of Sectors/Size 256
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Sector Size 4K
Standby Current-Max 0.0001 A
Supply Current-Max 0.024 mA
Toggle Bit YES

Compare M50LPW80K5TG with alternatives

Compare SST49LF080A-33-4C-NHE-T with alternatives