M50LPW040K1 vs M50FLW040BK1P feature comparison

M50LPW040K1 Numonyx Memory Solutions

Buy Now Datasheet

M50FLW040BK1P STMicroelectronics

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
NUMONYX STMICROELECTRONICS
QFJ QFJ
QCCJ, LEAD FREE, PLASTIC, LCC-32
32 32
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
11 ns 11 ns
R-PQCC-J32 R-PQCC-J32
e3 e3
13.97 mm 13.97 mm
4194304 bit 4194304 bit
FLASH FLASH
8 8
1 1
32 32
524288 words 524288 words
512000 512000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
512KX8 512KX8
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
3.56 mm 3.56 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Matte Tin (Sn) MATTE TIN
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
NOR TYPE NOR TYPE
11.43 mm 11.43 mm
2 1
TOP
YES
NO
48,5
LDCC32,.5X.6
YES
4K,64K
0.0001 A
0.06 mA
NO

Compare M50LPW040K1 with alternatives

Compare M50FLW040BK1P with alternatives