M50-3151222 vs CLP-112-02-S-D-BE-A-K-TR feature comparison

M50-3151222 Harwin

Buy Now Datasheet

CLP-112-02-S-D-BE-A-K-TR Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE
Board Mounting Option POLARIZATION POST
Body Breadth 0.134 inch 0.12 inch
Body Depth 0.087 inch 0.09 inch
Body Length 0.616 inch 0.617 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD
Contact Finish Termination Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 25 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.0016 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.429 mm 3.23 mm
Rated Current (Signal) 1 A 3.4 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .278 N
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 2 Weeks, 1 Day
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Plating Thickness 30u inch

Compare M50-3151222 with alternatives

Compare CLP-112-02-S-D-BE-A-K-TR with alternatives