M5-320/160-10HI vs M5-320/160-15YI feature comparison

M5-320/160-10HI Vantis Corporation

Buy Now Datasheet

M5-320/160-15YI Vantis Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VANTIS CORP VANTIS CORP
Reach Compliance Code unknown unknown
Additional Feature YES 320 MACROCELLS
Clock Frequency-Max 83 MHz 55.5 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0
JTAG BST YES
Number of Dedicated Inputs 4
Number of I/O Lines 160 160
Number of Macro Cells 320
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 160 I/O 4 DEDICATED INPUTS, 160 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLFQFP
Package Equivalence Code HQFP208,1.2SQ,20 QFP208(UNSPEC)
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 16 ns 20 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 3 2

Compare M5-320/160-15YI with alternatives