M5-128/120-10YC/1
vs
M5A5-128/120-10YC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
VANTIS CORP
|
Part Package Code |
QFP
|
|
Package Description |
PLASTIC, QFP-160
|
|
Pin Count |
160
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
YES
|
128 MACROCELLS
|
Clock Frequency-Max |
83.3 MHz
|
58.8 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G160
|
S-PQFP-G160
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
YES
|
YES
|
Length |
28 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
120
|
120
|
Number of Macro Cells |
128
|
128
|
Number of Terminals |
160
|
160
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 120 I/O
|
0 DEDICATED INPUTS, 120 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP160,1.2SQ
|
QFP160,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
10 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
28 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M5-128/120-10YC/1 with alternatives
Compare M5A5-128/120-10YC with alternatives