M5-128/104-15YI vs M5-128/104-10YNC feature comparison

M5-128/104-15YI Vantis Corporation

Buy Now Datasheet

M5-128/104-10YNC Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VANTIS CORP LATTICE SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Additional Feature YES
Clock Frequency-Max 55 MHz 83.3 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0
JTAG BST YES
Number of Dedicated Inputs
Number of I/O Lines 104 104
Number of Macro Cells 128
Number of Terminals 144 144
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 104 I/O 0 DEDICATED INPUTS, 104 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP144,1.2SQ TQFP144(UNSPEC)
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position QUAD QUAD
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code QFP
Package Description QFP,
Pin Count 144
HTS Code 8542.39.00.01
Length 28 mm
Moisture Sensitivity Level 3
Seated Height-Max 3.95 mm
Width 28 mm

Compare M5-128/104-10YNC with alternatives