M5-128/104-15YC vs M5-128/104-20YI feature comparison

M5-128/104-15YC Vantis Corporation

Buy Now Datasheet

M5-128/104-20YI AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VANTIS CORP ADVANCED MICRO DEVICES INC
Reach Compliance Code unknown unknown
Additional Feature YES PAL BLOCKS INTERCONNECTED BY PIA; SHARED INPUT/CLOCK; 4 EXTERNAL CLOCKS; IN-SYSTEM PROGRAMMABLE
Clock Frequency-Max 55 MHz 45.5 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e0
JTAG BST YES YES
Number of Dedicated Inputs
Number of I/O Lines 104 104
Number of Macro Cells 128 128
Number of Terminals 144 144
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 104 I/O 0 DEDICATED INPUTS, 104 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP144,1.2SQ QFP144,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 22 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position QUAD QUAD
Base Number Matches 3 3
Part Package Code QFP
Package Description QFP, QFP144,1.2SQ
Pin Count 144
HTS Code 8542.39.00.01
Length 28 mm
Seated Height-Max 3.95 mm
Width 28 mm

Compare M5-128/104-20YI with alternatives