M5-128/104-10YNC vs M5-128/104-20YI/1 feature comparison

M5-128/104-10YNC Lattice Semiconductor Corporation

Buy Now Datasheet

M5-128/104-20YI/1 Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description QFP, PLASTIC, QFP-144
Pin Count 144 144
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 83.3 MHz 45.5 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 104 104
Number of Terminals 144 144
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 104 I/O 0 DEDICATED INPUTS, 104 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code TQFP144(UNSPEC) QFP144,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.95 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD QUAD
Width 28 mm
Base Number Matches 1 1
Samacsys Manufacturer Lattice Semiconductor
Additional Feature YES
In-System Programmable YES
JESD-609 Code e0
JTAG BST YES
Number of Macro Cells 128
Peak Reflow Temperature (Cel) 225
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 30

Compare M5-128/104-10YNC with alternatives

Compare M5-128/104-20YI/1 with alternatives