M5-128/104-10YNC
vs
M5-128/104-12YI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
VANTIS CORP
Part Package Code
QFP
Package Description
QFP,
Pin Count
144
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Clock Frequency-Max
83.3 MHz
71 MHz
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
104
104
Number of Terminals
144
144
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 104 I/O
0 DEDICATED INPUTS, 104 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
TQFP144(UNSPEC)
QFP144,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.95 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
28 mm
Base Number Matches
1
3
Additional Feature
YES
In-System Programmable
YES
JESD-609 Code
e0
JTAG BST
YES
Number of Macro Cells
128
Terminal Finish
Tin/Lead (Sn/Pb)
Compare M5-128/104-10YNC with alternatives