M5-128/104-10YNC/1
vs
M5-128/104-15YC/1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS INC
Part Package Code
QFP
QFP
Package Description
QFP,
QFP,
Pin Count
144
144
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Clock Frequency-Max
83.3 MHz
55.6 MHz
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
28 mm
Moisture Sensitivity Level
3
NOT SPECIFIED
Number of Dedicated Inputs
Number of I/O Lines
104
104
Number of Terminals
144
144
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 104 I/O
0 DEDICATED INPUTS, 104 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
TQFP144(UNSPEC)
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
15 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
3.95 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
QUAD
Width
28 mm
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
225
Terminal Finish
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
30
Compare M5-128/104-10YNC/1 with alternatives