M5 vs GS1J feature comparison

M5 DC Components Co Ltd

Buy Now Datasheet

GS1J PRO-AN Electronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer DC COMPONENTS CO LTD PRO-AN ELECTRONIC CO LTD
Package Description SMA-L, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT, LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 5 µA
Reverse Test Voltage 600 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 28 20

Compare M5 with alternatives