M4LV-64/32-14VI48 vs M4A3-64/32-6VC48 feature comparison

M4LV-64/32-14VI48 Lattice Semiconductor Corporation

Buy Now Datasheet

M4A3-64/32-6VC48 Vantis Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP VANTIS CORP
Package Description TQFP-48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 37 MHz 118 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JTAG BST YES YES
Length 7 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Macro Cells 64 64
Number of Terminals 48 48
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 14 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare M4LV-64/32-14VI48 with alternatives

Compare M4A3-64/32-6VC48 with alternatives