M4A5-64/32-12JNI vs ISPLSI1016E-125LJN feature comparison

M4A5-64/32-12JNI Lattice Semiconductor Corporation

Buy Now Datasheet

ISPLSI1016E-125LJN Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description LEAD FREE, PLASTIC, LCC-44 QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor Lattice Semiconductor
Additional Feature YES
Clock Frequency-Max 52.6 MHz 100 MHz
In-System Programmable YES YES
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e3
JTAG BST YES NO
Length 16.5862 mm 16.59 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 3
Number of I/O Lines 32 32
Number of Macro Cells 64 64
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 3 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 245
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 16.5862 mm 16.59 mm
Base Number Matches 1 1
Architecture PLA-TYPE
Number of Inputs 35
Number of Outputs 32

Compare M4A5-64/32-12JNI with alternatives

Compare ISPLSI1016E-125LJN with alternatives