M4A5-32/32-14VI48 vs ISPLSI2032-180LTN48 feature comparison

M4A5-32/32-14VI48 Vantis Corporation

Buy Now Datasheet

ISPLSI2032-180LTN48 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP LATTICE SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Additional Feature 32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
Clock Frequency-Max 41.7 MHz 125 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e3
JTAG BST YES
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Macro Cells 32
Number of Terminals 48 48
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP FQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 14 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code QFP
Package Description FQFP,
Pin Count 48
HTS Code 8542.39.00.01
Length 7 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.6 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm

Compare M4A5-32/32-14VI48 with alternatives

Compare ISPLSI2032-180LTN48 with alternatives