M4A5-32/32-10VC
vs
EPM7032STI44-5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VANTIS CORP
ALTERA CORP
Reach Compliance Code
unknown
compliant
Additional Feature
32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
CAN ALSO OPERATED AT 5V
Clock Frequency-Max
62.5 MHz
250 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Number of Dedicated Inputs
Number of I/O Lines
32
32
Number of Macro Cells
32
32
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LQFP
Package Equivalence Code
TQFP44,.47SQ,32
TQFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.25 V
3.6 V
Supply Voltage-Min
4.75 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Part Package Code
QFP
Package Description
LQFP, TQFP44,.47SQ,32
Pin Count
44
HTS Code
8542.39.00.01
Length
10 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
220
Seated Height-Max
1.27 mm
Width
10 mm
Compare M4A5-32/32-10VC with alternatives
Compare EPM7032STI44-5 with alternatives