M4A5-32/32-10JC vs EPM7064AETC44-7 feature comparison

M4A5-32/32-10JC Vantis Corporation

Buy Now Datasheet

EPM7064AETC44-7 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VANTIS CORP ALTERA CORP
Reach Compliance Code unknown not_compliant
Additional Feature 32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
Clock Frequency-Max 62.5 MHz 135.1 MHz
In-System Programmable YES YES
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e0 e0
JTAG BST YES YES
Number of Dedicated Inputs
Number of I/O Lines 32 36
Number of Macro Cells 32 64
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 36 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LQFP
Package Equivalence Code LDCC44,.7SQ TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2
Pbfree Code No
Part Package Code QFP
Package Description TQFP-44
Pin Count 44
HTS Code 8542.39.00.01
Architecture PLA-TYPE
Length 10 mm
Moisture Sensitivity Level 3
Number of Inputs 36
Number of Outputs 36
Number of Product Terms 2048
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.27 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 10 mm

Compare M4A5-32/32-10JC with alternatives

Compare EPM7064AETC44-7 with alternatives