M4A5-32/32-10JC vs EPM7064AELI44-4 feature comparison

M4A5-32/32-10JC Vantis Corporation

Buy Now Datasheet

EPM7064AELI44-4 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP ALTERA CORP
Reach Compliance Code unknown compliant
Additional Feature 32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY YES
Clock Frequency-Max 62.5 MHz 222.2 MHz
In-System Programmable YES YES
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
JTAG BST YES YES
Number of Dedicated Inputs
Number of I/O Lines 32 36
Number of Macro Cells 32 64
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 36 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
HTS Code 8542.39.00.01
Length 16.5862 mm
Peak Reflow Temperature (Cel) 220
Seated Height-Max 4.57 mm
Width 16.5862 mm

Compare M4A5-32/32-10JC with alternatives

Compare EPM7064AELI44-4 with alternatives