M4A5-256/128-65YNC
vs
M4-256/128-7YC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
VANTIS CORP
Part Package Code
QFP
Package Description
FQFP, QFP208,1.2SQ,20
Pin Count
208
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
YES
256 MACROCELLS; 4 EXTERNAL CLOCKS; PROGRAMMABLE POLARITY
Clock Frequency-Max
95.2 MHz
71.4 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e3
e0
JTAG BST
YES
YES
Length
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
14
14
Number of I/O Lines
128
128
Number of Macro Cells
256
256
Number of Terminals
208
208
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
14 DEDICATED INPUTS, 128 I/O
14 DEDICATED INPUTS, 128 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
QFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
6.5 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
28 mm
Base Number Matches
1
2
Compare M4A5-256/128-65YNC with alternatives