M4A5-256/128-12YNI vs M5-256/160-12YC feature comparison

M4A5-256/128-12YNI Lattice Semiconductor Corporation

Buy Now Datasheet

M5-256/160-12YC Vantis Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP VANTIS CORP
Part Package Code QFP
Package Description LEAD FREE, PLASTIC, QFP-208
Pin Count 208
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Additional Feature YES YES
Clock Frequency-Max 52.6 MHz 71 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3 e0
JTAG BST YES YES
Length 28 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 14
Number of I/O Lines 128 160
Number of Macro Cells 256 256
Number of Terminals 208 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 128 I/O 0 DEDICATED INPUTS, 160 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 245
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 18 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 28 mm
Base Number Matches 1 3

Compare M4A5-256/128-12YNI with alternatives