M4A5-256/128-12YI
vs
M5-256/160-12YI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
ADVANCED MICRO DEVICES INC
Part Package Code
QFP
QFP
Pin Count
208
208
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
52.6 MHz
71 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
JTAG BST
YES
Length
28 mm
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
14
Number of I/O Lines
128
160
Number of Macro Cells
256
Number of Terminals
208
208
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
14 DEDICATED INPUTS, 128 I/O
0 DEDICATED INPUTS, 160 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
12 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
3.95 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
28 mm
Base Number Matches
2
3
Package Description
FQFP,
Compare M4A5-256/128-12YI with alternatives
Compare M5-256/160-12YI with alternatives