M4A5-128/64-7YNC vs EPM7064LC68-7 feature comparison

M4A5-128/64-7YNC Lattice Semiconductor Corporation

Buy Now Datasheet

EPM7064LC68-7 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ALTERA CORP
Part Package Code QFP LCC
Package Description LEAD FREE, PLASTIC, QFP-100 PLASTIC, LCC-68
Pin Count 100 68
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Additional Feature YES CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Architecture PAL-TYPE
Clock Frequency-Max 76.9 MHz 166.7 MHz
In-System Programmable YES NO
JESD-30 Code R-PQFP-G100 S-PQCC-J68
JESD-609 Code e3 e0
JTAG BST YES NO
Length 20 mm 24.2316 mm
Moisture Sensitivity Level 3 2
Number of Dedicated Inputs 2
Number of I/O Lines 64 52
Number of Macro Cells 128 64
Number of Terminals 100 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP100,.7X.9 LDCC68,1.0SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) 245 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 20
Width 14 mm 24.2316 mm
Base Number Matches 1 2

Compare M4A5-128/64-7YNC with alternatives

Compare EPM7064LC68-7 with alternatives