M4A5-128/64-7VC
vs
EPM7128EQC160-10
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VANTIS CORP
|
INTEL CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
|
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
Clock Frequency-Max |
76.9 MHz
|
125 MHz
|
In-System Programmable |
YES
|
NO
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G160
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
YES
|
NO
|
Number of Dedicated Inputs |
2
|
|
Number of I/O Lines |
64
|
100
|
Number of Macro Cells |
128
|
128
|
Number of Terminals |
100
|
160
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2 DEDICATED INPUTS, 64 I/O
|
0 DEDICATED INPUTS, 100 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP100,.7X.9
|
QFP160,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
7.5 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
2
|
Package Description |
|
QFP, QFP160,1.2SQ
|
HTS Code |
|
8542.39.00.01
|
Length |
|
28 mm
|
Moisture Sensitivity Level |
|
3
|
Seated Height-Max |
|
4.07 mm
|
Width |
|
28 mm
|
|
|
|
Compare M4A5-128/64-7VC with alternatives
Compare EPM7128EQC160-10 with alternatives