M4A5-128/64-5VC vs M4A5-128/64-5VC feature comparison

M4A5-128/64-5VC Lattice Semiconductor Corporation

Buy Now Datasheet

M4A5-128/64-5VC Vantis Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP VANTIS CORP
Package Description TQFP-100
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
kg CO2e/kg 11.5 11.5
Average Weight (mg) 499.175 499.175
CO2e (mg) 5740.512 5740.512
Total Weight 650
Category CO2 Kg 11.5 11.5
CO2 7475
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 90
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 7439-92-1, 1333-86-4, 1309-64-4
EFUP 25
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.01
Additional Feature YES YES
Clock Frequency-Max 105 MHz 143 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Length 14 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2 2
Number of I/O Lines 64 64
Number of Macro Cells 128 128
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 64 I/O 2 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm
Base Number Matches 1 1

Compare M4A5-128/64-5VC with alternatives

Compare M4A5-128/64-5VC with alternatives