M4A5-128/64-55YC
vs
MACH231SP-10VC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VANTIS CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
kg CO2e/kg
11.5
11.5
Average Weight (mg)
952.15
499.175
CO2e (mg)
10949.725
5740.512
Category CO2 Kg
11.5
11.5
Compliance Temperature Grade
Commercial: +0C to +70C
Additional Feature
128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
Clock Frequency-Max
105 MHz
77 MHz
In-System Programmable
YES
JESD-30 Code
R-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
JTAG BST
YES
Number of Dedicated Inputs
2
2
Number of I/O Lines
64
64
Number of Macro Cells
128
Number of Terminals
100
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2 DEDICATED INPUTS, 64 I/O
2 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
5.5 ns
10 ns
Qualification Status
Not Qualified
COMMERCIAL
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
4
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
100
Length
14 mm
Seated Height-Max
1.6 mm
Width
14 mm
Compare M4A5-128/64-55YC with alternatives