M4A3-64/32-12VC
vs
M4A5-32/32-10JC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Package Description
QFP, TQFP44,.47SQ,32
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
YES
YES
Clock Frequency-Max
52.6 MHz
62.5 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G44
S-PQCC-J44
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
10 mm
16.5862 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
32
32
Number of Macro Cells
64
32
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
TQFP44,.47SQ,32
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
12 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
3.6 V
5.25 V
Supply Voltage-Min
3 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
10 mm
16.5862 mm
Base Number Matches
2
1
Samacsys Manufacturer
Lattice Semiconductor
Seated Height-Max
4.572 mm
Time@Peak Reflow Temperature-Max (s)
30
Compare M4A3-64/32-12VC with alternatives
Compare M4A5-32/32-10JC with alternatives