M4A3-512/192-10FANC vs LC5512MV-45F256C feature comparison

M4A3-512/192-10FANC Lattice Semiconductor Corporation

Buy Now Datasheet

LC5512MV-45F256C Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description LEAD FREE, FPBGA-256 FPBGA-256
Pin Count 256 256
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Additional Feature YES YES
Clock Frequency-Max 62.5 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
JTAG BST YES YES
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 192 193
Number of Macro Cells 512 512
Number of Terminals 256 256
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 192 I/O 0 DEDICATED INPUTS, 193 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 5.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 17 mm 17 mm
Base Number Matches 1 1

Compare M4A3-512/192-10FANC with alternatives

Compare LC5512MV-45F256C with alternatives