M4A3-384/192-12FANI vs XCR3384XL-7FTG256C feature comparison

M4A3-384/192-12FANI Lattice Semiconductor Corporation

Buy Now Datasheet

XCR3384XL-7FTG256C AMD Xilinx

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Transferred
LATTICE SEMICONDUCTOR CORP XILINX INC
BGA BGA
LEAD FREE, FPBGA-256 FBGA-256
256 256
compliant compliant
EAR99 3A991.D
8542.39.00.01 8542.39.00.01
YES YES
PAL-TYPE
52.6 MHz 135 MHz
YES YES
S-PBGA-B256 S-PBGA-B256
e1 e1
YES YES
17 mm 17 mm
3 3
192 212
384 384
256 256
85 °C 70 °C
-40 °C
0 DEDICATED INPUTS, 192 I/O 0 DEDICATED INPUTS, 212 I/O
MACROCELL MACROCELL
PLASTIC/EPOXY PLASTIC/EPOXY
BGA LBGA
BGA256,16X16,40 BGA256,16X16,40
SQUARE SQUARE
GRID ARRAY GRID ARRAY, LOW PROFILE
250 260
EE PLD EE PLD
12 ns 7.5 ns
Not Qualified Not Qualified
2.1 mm 1.55 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN SILVER COPPER TIN SILVER COPPER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
40 30
17 mm 17 mm
1 2
12 Weeks

Compare M4A3-384/192-12FANI with alternatives

Compare XCR3384XL-7FTG256C with alternatives