M4A3-256/128-7FAI vs M4A3-256/128-6YC feature comparison

M4A3-256/128-7FAI Lattice Semiconductor Corporation

Buy Now Datasheet

M4A3-256/128-6YC Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA QFP
Package Description FPBGA-256 PLASTIC, QFP-208
Pin Count 256 208
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 76.9 MHz 95.2 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B256 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST YES YES
Length 17 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 14
Number of I/O Lines 128 128
Number of Macro Cells 256 256
Number of Terminals 256 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 128 I/O 0 DEDICATED INPUTS, 128 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FQFP
Package Equivalence Code BGA256,16X16,40 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 17 mm 28 mm
Base Number Matches 1 1

Compare M4A3-256/128-7FAI with alternatives

Compare M4A3-256/128-6YC with alternatives