M4A3-256/128-55FANC
vs
M4LV-256/128-12YC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
QFP
Package Description
LEAD FREE, FPBGA-256
PLASTIC, QFP-208
Pin Count
256
208
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
YES
YES
Clock Frequency-Max
105 MHz
50 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PBGA-B256
S-PQFP-G208
JESD-609 Code
e1
e0
JTAG BST
YES
YES
Length
17 mm
28 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
14
14
Number of I/O Lines
128
128
Number of Macro Cells
256
256
Number of Terminals
256
208
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
14 DEDICATED INPUTS, 128 I/O
14 DEDICATED INPUTS, 128 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
FQFP
Package Equivalence Code
BGA256,16X16,40
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
250
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
5.5 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
40
30
Width
17 mm
28 mm
Base Number Matches
1
1
Compare M4A3-256/128-55FANC with alternatives
Compare M4LV-256/128-12YC with alternatives