M4A3-128/96-12VI
vs
M5A3-128/104-10VI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VANTIS CORP
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
Additional Feature
YES
YES
Clock Frequency-Max
74.1 MHz
83.3 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Number of Dedicated Inputs
Number of I/O Lines
96
104
Number of Macro Cells
128
128
Number of Terminals
144
144
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 96 I/O
0 DEDICATED INPUTS, 104 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
12 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Part Package Code
QFP
Package Description
TQFP-144
Pin Count
144
HTS Code
8542.39.00.01
Length
20 mm
Moisture Sensitivity Level
3
Number of Inputs
104
Number of Outputs
104
Peak Reflow Temperature (Cel)
225
Seated Height-Max
1.6 mm
Width
20 mm
Compare M4A3-128/96-12VI with alternatives
Compare M5A3-128/104-10VI with alternatives