M4A3-128/64-12YC vs M5A3-128/74-15VI feature comparison

M4A3-128/64-12YC Lattice Semiconductor Corporation

Buy Now Datasheet

M5A3-128/74-15VI Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Package Description PLASTIC, QFP-100 TQFP-100
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 52.6 MHz 55.6 MHz
In-System Programmable YES YES
JESD-30 Code R-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Length 20 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 2
Number of I/O Lines 64 74
Number of Macro Cells 128 128
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 74 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
Base Number Matches 2 2
Part Package Code QFP
Pin Count 100
Number of Inputs 74
Number of Outputs 74

Compare M4A3-128/64-12YC with alternatives

Compare M5A3-128/74-15VI with alternatives