M4A3-128/64-12CANI
vs
ISPLSI2128VE-135LBN100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
CABGA-100
CABGA-100
Pin Count
100
100
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
52.6 MHz
100 MHz
JESD-30 Code
S-PBGA-B100
S-PBGA-B100
JESD-609 Code
e1
e1
Length
10 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
2
4
Number of I/O Lines
64
64
Number of Terminals
100
100
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2 DEDICATED INPUTS, 64 I/O
4 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
12 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.5 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
10 mm
10 mm
Base Number Matches
1
1
Compare M4A3-128/64-12CANI with alternatives
Compare ISPLSI2128VE-135LBN100 with alternatives