M48T86MH1TR
vs
BQ4847-MT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
BENCHMARQ MICROELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
,
Pin Count
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, MUXED BUS
PARALLEL, DIRECT ADDRESS
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G28
R-PDIP-P24
JESD-609 Code
e0
Length
18.1 mm
Number of Terminals
28
24
Number of Timers
On Chip Data RAM Width
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
0.008192 MHz
0.032768 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
114
Seated Height-Max
3.05 mm
Supply Current-Max
15 mA
25 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
Volatile
NO
Width
8.56 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
2
Compare M48T86MH1TR with alternatives
Compare BQ4847-MT with alternatives