M48T58Y-70MH1 vs DS1643P-150 feature comparison

M48T58Y-70MH1 STMicroelectronics

Buy Now Datasheet

DS1643P-150 Dallas Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS DALLAS SEMICONDUCTOR
Part Package Code SOIC
Package Description 0.330 INCH, PLASTIC, SOH-28
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability N N
JESD-30 Code R-PDSO-G28 R-XDMA-U34
JESD-609 Code e0
Length 18.1 mm 25.019 mm
Number of Terminals 28 34
Number of Timers
On Chip Data RAM Width 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DMA
Package Equivalence Code SOP28,.5 MODULE,34LEAD,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
RAM (words) 8184
Seated Height-Max 3.05 mm 2.032 mm
Supply Current-Max 50 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING J INVERTED
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Volatile NO NO
Width 8.56 mm 23.495 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 4 1

Compare M48T58Y-70MH1 with alternatives

Compare DS1643P-150 with alternatives