M48T18-100MH1TR
vs
DS16440-120
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
STMICROELECTRONICS
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP28,.5
DIP,
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ACCURACY 1 MIN/MONTH @ 25 DEGREE C; WRITE PROTECT VOLTAGE = 4.2V; SNAPHAT HOUSING FOR XTAL & BATTERY
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
Interrupt Capability
N
JESD-30 Code
R-PDSO-G28
R-XDIP-T28
JESD-609 Code
e0
e0
Number of Terminals
28
28
Number of Timers
On Chip Data RAM Width
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
8184
Supply Current-Max
80 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
Volatile
NO
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
1
Length
37.595 mm
Seated Height-Max
9.27 mm
Width
15.24 mm
Compare M48T18-100MH1TR with alternatives
Compare DS16440-120 with alternatives