M464S3253J60-C7A vs HYM7V75A801BTZG-10S feature comparison

M464S3253J60-C7A Samsung Semiconductor

Buy Now Datasheet

HYM7V75A801BTZG-10S SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SK HYNIX INC
Part Package Code MODULE MODULE
Package Description DIMM, DIMM, DIMM144,32
Pin Count 144 144
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.32
Access Mode DUAL BANK PAGE BURST FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N144 R-XDMA-N144
Length 67.6 mm
Memory Density 536870912 bit 603979776 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 8 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 67108864 words 8388608 words
Number of Words Code 64000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64MX8 8MX72
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 31.75 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 3.8 mm
Base Number Matches 1 1
Access Time-Max 6 ns
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIMM144,32
Refresh Cycles 4096
Standby Current-Max 0.018 A
Supply Current-Max 1.62 mA

Compare M464S3253J60-C7A with alternatives

Compare HYM7V75A801BTZG-10S with alternatives