M464S0824FTS-L1H
vs
STI648100G1-60VGT
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SIMPLE TECH INC
Part Package Code
MODULE
Package Description
DIMM, DIMM144,32
DIMM-144
Pin Count
144
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Candidate List Date
2013-06-20
Access Mode
DUAL BANK PAGE BURST
FAST PAGE
Access Time-Max
6 ns
60 ns
Additional Feature
AUTO/SELF REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N144
R-XDMA-N144
Memory Density
536870912 bit
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
64
64
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
144
144
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8MX64
8MX64
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM144,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
4096
Self Refresh
YES
Standby Current-Max
0.008 A
Supply Current-Max
0.62 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare M464S0824FTS-L1H with alternatives
Compare STI648100G1-60VGT with alternatives